Part Details for MS3100F20-19P by ITT Interconnect Solutions
Overview of MS3100F20-19P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F20-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F20-19P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$40.9300 / $68.2100 | Buy Now |
DISTI #
MS3100F20-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F20-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F20-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F20-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100F20-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3100F20-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3780 / $67.1594 | Buy Now |
DISTI #
CAN MS3100F20-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3100F20-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 91 Factory Stock |
|
$45.5513 / $89.4789 | Buy Now |
DISTI #
695-MS3100F20-19P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN RECP | 1 |
|
$46.6700 / $56.9100 | Buy Now |
DISTI #
MS3100F20-19P
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 341 In Stock |
|
$37.9000 / $48.3500 | Buy Now |