Part Details for MS3100F20-19PY by ITT Interconnect Solutions
Overview of MS3100F20-19PY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F20-19PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F20-19PY-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$39.9275 / $66.5500 | Buy Now |
DISTI #
MS3100F20-19PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100F20-19PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100F20-19PY
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN RECP WALL | 1 |
|
$47.0100 / $68.6800 | Buy Now |
DISTI #
MS3100F20-19PY
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 256 In Stock |
|
$39.9300 / $68.9600 | Buy Now |
DISTI #
MS3100F20-19PY
|
PEI Genesis | ER 3C 3#8 PIN RECP WALL Min Qty: 1 | 151 |
|
$34.7700 / $57.9500 | Buy Now |