Part Details for MS3100F20-29P by ITT Interconnect Solutions
Overview of MS3100F20-29P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for MS3100F20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4565
|
Newark | Connector Circular Wall Mount Receptacle 17Ct Pin |Itt Cannon MS3100F20-29P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$44.7000 / $68.2100 | Buy Now |
DISTI #
IMS3100F20-29P-ND
|
DigiKey | CONN RCPT MALE 17P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
317 In Stock |
|
$41.1500 / $68.5900 | Buy Now |
DISTI #
MS3100F20-29P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 17 POS Solder ST Wall Mount 17 Terminal 1 Port - Bulk (Alt: MS3100F20-29P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9625 / $105.4500 | Buy Now |
DISTI #
965-MS3100F2029P
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT RECP WALL RoHS: Not Compliant | 39 |
|
$64.8700 / $78.6800 | Buy Now |
DISTI #
ITTMS3100F20-29P
|
Heilind Electronics | MS3100F20-29P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port |
50 On Order |
|
$26.6400 / $54.3600 | Buy Now |
DISTI #
MS3100F20-29P
|
TTI | Circular MIL Spec Connector ER 17C 17#16 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 917 In Stock |
|
$33.0600 / $78.6500 | Buy Now |
DISTI #
ITTMS3100F20-29P
|
Interstate Connecting Components | MS3100F20-29P | 0 |
|
Buy Now | |
DISTI #
MS3100F20-29P
|
PEI Genesis | ER 17C 17#16 SKT RECP WALL Min Qty: 1 | 801 |
|
$34.4000 / $57.3300 | Buy Now |
DISTI #
MS3100F20-29P
|
ECCO | 50 |
|
$54.3600 | Buy Now |
Part Details for MS3100F20-29P
MS3100F20-29P CAD Models
MS3100F20-29P Part Data Attributes
|
MS3100F20-29P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F20-29P
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |