Part Details for MS3100F20-29S by ITT Interconnect Solutions
Overview of MS3100F20-29S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F20-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4566
|
Newark | Connector Circular Wall Mount Receptacle 17Ct Socket |Itt Cannon MS3100F20-29S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$52.9500 / $88.2400 | Buy Now |
DISTI #
IMS3100F20-29S-ND
|
DigiKey | CONN RCPT FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$57.5800 / $95.9600 | Buy Now |
DISTI #
MS3100F20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Wall Mount 17 Terminal 1 Port - Bulk (Alt: MS3100F20-29S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7625 / $113.6270 | Buy Now |
DISTI #
965-MS3100F2029S
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$75.0100 / $76.7700 | Order Now |
DISTI #
ITTMS3100F20-29S
|
Heilind Electronics | MS3100F20-29S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port |
50 On Order |
|
$31.8300 / $64.9600 | Buy Now |
DISTI #
MS3100F20-29S
|
TTI | Circular MIL Spec Connector ER 17C 17#16 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 904 In Stock |
|
$40.6000 / $142.6300 | Buy Now |
DISTI #
ITTMS3100F20-29S
|
Interstate Connecting Components | MS3100F20-29S | 0 |
|
Buy Now | |
DISTI #
MS3100F20-29S
|
PEI Genesis | ER 17C 17#16 PIN RECP WALL Min Qty: 1 | 255 |
|
$47.2100 / $78.6900 | Buy Now |
DISTI #
MS3100F20-29S
|
ECCO | 50 |
|
$64.9600 | Buy Now |
Part Details for MS3100F20-29S
MS3100F20-29S CAD Models
MS3100F20-29S Part Data Attributes
|
MS3100F20-29S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F20-29S
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MS3100F20-29S
This table gives cross-reference parts and alternative options found for MS3100F20-29S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F20-29S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100F20-29S | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100F20-29S vs MS3100F20-29S |
CA3100E20-29S | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100F20-29S vs CA3100E20-29S |