There are no models available for this part yet.
Overview of MS3100F22-18S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for MS3100F22-18S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75J9842
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100F22-18S RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9100 / $90.6800 | Buy Now | |
DISTI #
339-MS3100F22-18S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.5400 | Buy Now | |
DISTI #
3937-MS3100F22-18S-339-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
73299182
|
RS | Connector, RECEPT | Amphenol Industrial MS3100F22-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$206.6200 / $215.2300 | RFQ | |
DISTI #
AMIMS3100F22-18S
|
Heilind Electronics | 5015 F SOLDER WALL MT RECP SKT CONTACTS | Americas - 0 in Stock |
|
$62.7715 / $79.5107 | Buy Now | |
DISTI #
AMIMS3100F22-18S
|
Interstate Connecting Components | 5015 F SOLDER WALL MT RECP SKT CONTACTS | 0 |
|
$62.7715 / $79.5107 | Buy Now |