Part Details for MS3100F22-22S by ITT Interconnect Solutions
Overview of MS3100F22-22S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3100F22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100F22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6625 / $130.4805 | Buy Now |
DISTI #
965-MS3100F2222S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$103.2800 | Order Now |
DISTI #
ITTMS3100F22-22S
|
Heilind Electronics | MS3100F22-22S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$86.4000 / $230.5800 | Buy Now | |
DISTI #
MS3100F22-22S
|
TTI | Circular MIL Spec Connector ER 4C 4#8 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 120 In Stock |
|
$114.9100 | Buy Now |
DISTI #
ITTMS3100F22-22S
|
Interstate Connecting Components | MS3100F22-22S | 0 |
|
Buy Now | |
DISTI #
MS3100F22-22S
|
PEI Genesis | ER 4C 4#8 PIN RECP WALL Min Qty: 1 | 40 |
|
$98.8400 / $129.2500 | Buy Now |
DISTI #
024216-0052 F
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port (Alt: 024216-0052 F) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$86.4000 / $230.5800 | Buy Now |
Part Details for MS3100F22-22S
MS3100F22-22S CAD Models
MS3100F22-22S Part Data Attributes
|
MS3100F22-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F22-22S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |
Alternate Parts for MS3100F22-22S
This table gives cross-reference parts and alternative options found for MS3100F22-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F22-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100F22-22S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100F22-22S vs MS3100F22-22S |
CA3100E22-22S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3100F22-22S vs CA3100E22-22S |