Part Details for MS3100F24-11S by ITT Interconnect Solutions
Overview of MS3100F24-11S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MS3100F24-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN MS3100F24-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: CAN MS3100F24-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F24-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: MS3100F24-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100F24-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: E/R MS3100F24-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8944 / $91.6037 | Buy Now |
DISTI #
695-MS3100F24-11S
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#12 3#8 PIN RECP WALL | 0 |
|
$191.7500 / $214.6400 | Order Now |
DISTI #
ITTMS3100F24-11S
|
Heilind Electronics | MS3100F24-11S | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 24 |
|
$27.8750 / $28.9900 | Buy Now | |
|
Quest Components | 4 |
|
$168.1200 / $186.8000 | Buy Now | |
DISTI #
MS3100F24-11S
|
TTI | Circular MIL Spec Connector ER 9C 6#12 3#8 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$56.4900 / $68.3700 | Buy Now |
DISTI #
ITTMS3100F24-11S
|
Interstate Connecting Components | MS3100F24-11S | 0 |
|
Buy Now |
Part Details for MS3100F24-11S
MS3100F24-11S CAD Models
MS3100F24-11S Part Data Attributes
|
MS3100F24-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F24-11S
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |