There are no models available for this part yet.
Overview of MS3100F24-5S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3100F24-5S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3100F24-5S
|
Avnet Americas | Connector Cylindrical Socket 16 Position Receptacle Solder Straight Wall Mount 16 Terminal 1 Port - Bulk (Alt: MS3100F24-5S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$127.0074 | Buy Now | |
DISTI #
654-MS3100F24-5S
|
Mouser Electronics | Circular MIL Spec Connector 16P WALL MOUNT RECPT W/ STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$89.7900 / $97.0300 | Order Now | |
DISTI #
MS3100F24-5S
|
PEI Genesis | ER 16C 16#16 SKT RECP WALL | 0 |
|
Buy Now |
CAD Models for MS3100F24-5S by Amphenol Corporation
Part Data Attributes for MS3100F24-5S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|