Part Details for MS3100F24-5S by ITT Interconnect Solutions
Overview of MS3100F24-5S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100F24-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F24-5S-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$77.4300 / $129.0500 | Buy Now |
DISTI #
CAN MS3100F24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: CAN MS3100F24-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
MS3100F24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: MS3100F24-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: MS3100F24-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100F24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Wall Mount 16 Terminal 1 Port - Bulk (Alt: E/R MS3100F24-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2961 / $83.3183 | Buy Now |
DISTI #
695-MS3100F24-5S
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN RECP WALL | 1 |
|
$116.6500 / $136.7600 | Buy Now |
DISTI #
37199893
|
Verical | Conn Circular SKT 16 POS Solder ST Wall Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$91.6680 / $115.4551 | Buy Now |
DISTI #
MS3100F24-5S
|
TTI | Circular MIL Spec Connector ER 16C 16#16 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$80.6600 / $114.5700 | Buy Now |
DISTI #
MS3100F24-5S
|
PEI Genesis | ER 16C 16#16 PIN RECP WALL | 0 |
|
Buy Now |
Part Details for MS3100F24-5S
MS3100F24-5S CAD Models
MS3100F24-5S Part Data Attributes
|
MS3100F24-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F24-5S
ITT Interconnect Solutions
CONN RCPT 16POS WALL MNT W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for MS3100F24-5S
This table gives cross-reference parts and alternative options found for MS3100F24-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100F24-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100E24-5S | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3100F24-5S vs CA3100E24-5S |