Part Details for MS3100F28-12P by ITT Interconnect Solutions
Overview of MS3100F28-12P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3100F28-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100F28-12P-ND
|
DigiKey | CONN RCPT MALE 26P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
136 In Stock |
|
$61.3600 / $102.2700 | Buy Now |
DISTI #
MS3100F28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: MS3100F28-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: MS3100F28-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5750 / $130.3140 | Buy Now |
DISTI #
CAN MS3100F28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: CAN MS3100F28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 136 Factory Stock |
|
$66.3250 / $130.2862 | Buy Now |
DISTI #
E/R MS3100F28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: E/R MS3100F28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3959 / $81.9859 | Buy Now |
DISTI #
965-MS3100F2812P
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$84.6600 | Order Now |
DISTI #
ITTMS3100F28-12P
|
Heilind Electronics | MS3100F28-12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port | 0 |
|
$86.2900 / $230.2800 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$32.5000 | Buy Now |
DISTI #
MS3100F28-12P
|
TTI | Circular MIL Spec Connector ER 26C 26#16 SKT RECP WALL Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.2800 | Buy Now |
Part Details for MS3100F28-12P
MS3100F28-12P CAD Models
MS3100F28-12P Part Data Attributes
|
MS3100F28-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F28-12P
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |