Part Details for MS3100F28-16P by ITT Interconnect Solutions
Overview of MS3100F28-16P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for MS3100F28-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100F28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Wall Mount 20 Terminal 1 Port - Bulk (Alt: MS3100F28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3100F28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Wall Mount 20 Terminal 1 Port - Bulk (Alt: CAN MS3100F28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3100F28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Wall Mount 20 Terminal 1 Port - Bulk (Alt: E/R MS3100F28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8929 / $76.8015 | Buy Now |
DISTI #
965-MS3100F28-16P
|
Mouser Electronics | Circular MIL Spec Connector ER 20C 20#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$61.3500 / $62.1300 | Order Now |
DISTI #
MS3100F28-16P
|
TTI | Circular MIL Spec Connector ER 20C 20#16 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.3000 / $56.3200 | Buy Now |
Part Details for MS3100F28-16P
MS3100F28-16P CAD Models
MS3100F28-16P Part Data Attributes
|
MS3100F28-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F28-16P
ITT Interconnect Solutions
ER 20C 20#16 PIN RECP WALL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 20 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |