Part Details for MS3100F32-7P by ITT Interconnect Solutions
Overview of MS3100F32-7P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for MS3100F32-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4641
|
Newark | Connector Circular Wall Mount Receptacle 35Ct Pin |Itt Cannon MS3100F32-7P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$85.3900 | Buy Now |
DISTI #
E/R MS3100F32-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder ST Wall Mount 35 Terminal 1 Port - Bulk (Alt: E/R MS3100F32-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$80.1623 / $118.6401 | Buy Now |
DISTI #
MS3100F32-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder ST Wall Mount 35 Terminal 1 Port - Bulk (Alt: MS3100F32-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100F32-7P
|
TTI | Circular MIL Spec Connector ER 35C 28#16 7#12 SKT RECP WAL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.4100 / $90.9000 | Buy Now |
Part Details for MS3100F32-7P
MS3100F32-7P CAD Models
MS3100F32-7P Part Data Attributes
|
MS3100F32-7P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100F32-7P
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 28,7 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |