Part Details for MS3100F36-15P by Amphenol Industrial Operations
Overview of MS3100F36-15P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3100F36-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3100F36-15P-339-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 28 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$880.9300 | Buy Now |
DISTI #
339-MS3100F36-15P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.5889 | Buy Now |
DISTI #
73299280
|
RS | Connector, RECEPT | Amphenol Industrial MS3100F36-15P RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$540.5800 | RFQ |
DISTI #
AMIMS3100F36-15P
|
Heilind Electronics | 5015 F SOLDER WALL MT RECP PIN CONTACTS | Americas - 1 in Stock |
|
$128.9692 / $152.6136 | Buy Now |
DISTI #
AMIMS3100F36-15P
|
Interstate Connecting Components | 5015 F SOLDER WALL MT RECP PIN CONTACTS | 5 |
|
$128.9692 / $152.6136 | Buy Now |