Part Details for MS3100K12S-4P by Defense Logistics Agency
Overview of MS3100K12S-4P by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3100K12S-4P
MS3100K12S-4P CAD Models
MS3100K12S-4P Part Data Attributes
|
MS3100K12S-4P
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3100K12S-4P
Defense Logistics Agency
MIL Series Connector, 1 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 330-0187-000 | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | Receptacle, Wall Mount | |
Empty Shell | NO | |
Environmental Characteristics | FIRE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 12S | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 12S-4 |