Part Details for MS3100R10S-2S by Amphenol Industrial Operations
Overview of MS3100R10S-2S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R10S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3100R10S-2S-ND
|
DigiKey | RECEPT Min Qty: 47 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5840 | Buy Now |
DISTI #
73301050
|
RS | Connector, RECEPT | Amphenol Industrial MS3100R10S-2S RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$98.3100 | RFQ |
DISTI #
AMMMS3100R10S-2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Wall Mount 1 Terminal 1 Port |
50 In Stock |
|
$49.1600 / $110.9200 | Buy Now |
DISTI #
AMMMS3100R10S-2S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1479239
|
Farnell | CONNECTOR, CIRCULAR, SIZE 10S, 1WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$135.9983 | Buy Now |
|
Master Electronics | Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Wall Mount 1 Terminal 1 Port |
50 In Stock |
|
$49.1600 / $110.9200 | Buy Now |