Part Details for MS3100R14S-5P by ITT Interconnect Solutions
Overview of MS3100R14S-5P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Price & Stock for MS3100R14S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4658
|
Newark | Connector Circular Wall Mount Receptacle 05Ct Pin |Itt Cannon MS3100R14S-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$32.3400 | Buy Now |
DISTI #
38AJ8419
|
Newark | Itt Cannon |Itt Cannon MS3100R14S-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $38.7900 | Buy Now |
DISTI #
2266-MS3100R14S-5P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$38.0800 | Buy Now |
DISTI #
E/R MS3100R14S-5P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded - Bulk (Alt: E/R MS3100R14S-5P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 Factory Stock |
|
$29.1726 / $43.1755 | Buy Now |
DISTI #
CAN MS3100R14S-5P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded - Bulk (Alt: CAN MS3100R14S-5P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 371 Factory Stock |
|
RFQ | |
DISTI #
MS3100R14S-5P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded - Bulk (Alt: MS3100R14S-5P) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9125 / $61.1240 | Buy Now |
DISTI #
MS3100R14S-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100R14S-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3100R14S5P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT RECP WALL RoHS: Not Compliant | 0 |
|
$37.6000 / $39.7100 | Order Now |
DISTI #
ITTMS3100R14S-5P
|
Heilind Electronics | MS3100R14S-5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port |
7 Partner Stock |
|
$41.2800 / $88.1600 | Buy Now |
Part Details for MS3100R14S-5P
MS3100R14S-5P CAD Models
MS3100R14S-5P Part Data Attributes
|
MS3100R14S-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100R14S-5P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |