There are no models available for this part yet.
Overview of MS3100R18-7S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3100R18-7S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ4683
|
Newark | Connector Circular Wall Mount Receptacle 01Ct Socket |Itt Cannon MS3100R18-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7200 / $95.2100 | Buy Now | |
DISTI #
MS3100R18-7S-ND
|
DigiKey | CONN RCPT FMALE 1P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$162.1200 / $270.2000 | Buy Now | |
DISTI #
MS3100R18-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 1 POS Solder ST Wall Mount 1 Terminal 1 Port - Bulk (Alt: MS3100R18-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-MS3100R187S
|
Mouser Electronics | Circular MIL Spec Connector ER 1C 1#8 SKT RECP | 0 |
|
$94.1400 / $115.7000 | Order Now | |
DISTI #
MS3100R18-7S
|
TTI | Circular MIL Spec Connector ER 1C 1#8 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.0900 / $97.2500 | Buy Now | |
DISTI #
MS3100R18-7S
|
PEI Genesis | ER 1C 1#8 SKT RECP Min Qty: 1 | 14 |
|
$66.0500 / $76.2200 | Buy Now |
CAD Models for MS3100R18-7S by ITT Interconnect Solutions
Part Data Attributes for MS3100R18-7S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-DTL 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
1
|
Contact Sizes
|
8
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Alternate Parts for MS3100R18-7S
This table gives cross-reference parts and alternative options found for MS3100R18-7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R18-7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100R18-7S | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100R18-7S vs CA3100R18-7S |