Part Details for MS3100R22-22S by ITT Interconnect Solutions
Overview of MS3100R22-22S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MS3100R22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100R22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS3100R22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4000 / $111.3145 | Buy Now |
DISTI #
E/R MS3100R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3100R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5685 / $89.6414 | Buy Now |
DISTI #
965-MS3100R2222S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$79.4800 | Order Now |
DISTI #
ITTMS3100R22-22S
|
Heilind Electronics | MS3100R22-22S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$73.7100 / $196.7100 | Buy Now |
DISTI #
MS3100R22-22S
|
TTI | Circular MIL Spec Connector ER 4C 4#8 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
$56.5500 / $68.4400 | Buy Now |
DISTI #
ITTMS3100R22-22S
|
Interstate Connecting Components | MS3100R22-22S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$73.7100 / $196.7100 | Buy Now |
Part Details for MS3100R22-22S
MS3100R22-22S CAD Models
MS3100R22-22S Part Data Attributes
|
MS3100R22-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100R22-22S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |