Part Details for MS3100R24-28PW by ITT Interconnect Solutions
Overview of MS3100R24-28PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R24-28PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100R24-28PW-ND
|
DigiKey | CONN RCPT MALE 24P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$60.1900 / $100.3200 | Buy Now |
DISTI #
CAN MS3100R24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Wall Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3100R24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
MS3100R24-28PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Wall Mount 24 Terminal 1 Port - Bulk (Alt: MS3100R24-28PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100R24-28PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Wall Mount 24 Terminal 1 Port - Bulk (Alt: MS3100R24-28PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100R24-28PW
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP WALL | 0 |
|
$68.6400 / $99.5900 | Order Now |
DISTI #
MS3100R24-28PW
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$60.1900 / $92.5800 | Buy Now |
DISTI #
MS3100R24-28PW
|
PEI Genesis | ER 24C 24#16 PIN RECP WALL Min Qty: 1 | 57 |
|
$59.3800 / $86.7900 | Buy Now |