There are no models available for this part yet.
Overview of MS3100R24-28S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for MS3100R24-28S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3100R24-28S-ND
|
DigiKey | CONN RCPT FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$73.3000 / $122.1600 | Buy Now | |
DISTI #
CAN MS3100R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Wall Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3100R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 97 Factory Stock |
|
$86.5138 / $169.9429 | Buy Now | |
DISTI #
MS3100R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Wall Mount 24 Terminal 1 Port - Bulk (Alt: MS3100R24-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4000 / $109.6125 | Buy Now | |
DISTI #
E/R MS3100R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Wall Mount 24 Terminal 1 Port - Bulk (Alt: E/R MS3100R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5343 / $89.5907 | Buy Now | |
DISTI #
965-MS3100R2428S
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP RoHS: Not Compliant | 0 |
|
$77.7300 / $86.2600 | Order Now | |
DISTI #
ITTMS3100R24-28S
|
Heilind Electronics | MS3100R24-28S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port | 0 |
|
$72.5800 / $193.7000 | Buy Now | ||
DISTI #
37199745
|
Verical | Conn Circular SKT 24 POS Solder ST Wall Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 97 |
|
$92.2813 / $116.2261 | Buy Now | |
DISTI #
MS3100R24-28S
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$76.8500 / $137.6100 | Buy Now | |
DISTI #
ITTMS3100R24-28S
|
Interstate Connecting Components | MS3100R24-28S | 0 |
|
Buy Now |
CAD Models for MS3100R24-28S by ITT Interconnect Solutions
Part Data Attributes for MS3100R24-28S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
24
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Unique Insert Number
|
24-28
|
Alternate Parts for MS3100R24-28S
This table gives cross-reference parts and alternative options found for MS3100R24-28S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R24-28S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100R24-28S | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3100R24-28S vs CA3100R24-28S |