Part Details for MS3101A14S-5P by Amphenol Industrial Operations
Overview of MS3101A14S-5P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A14S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3277
|
Newark | Circular Connector, Rcpt, 14S-5, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3101 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3101A14S-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.0900 / $27.7600 | Buy Now |
DISTI #
339-MS3101A14S-5P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9587 / $30.7600 | Buy Now |
DISTI #
70594410
|
RS | Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port | Amphenol Industrial MS3101A14S-5P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8200 / $22.2800 | RFQ |
DISTI #
AMIMS3101A14S-5P
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 59 in Stock |
|
$18.0224 / $21.9272 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port |
25 In Stock 346 On Order |
|
$16.8600 / $22.3200 | Buy Now |
DISTI #
AMIMS3101A14S-5P
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 1781 On Order |
|
$18.0224 / $21.9272 | Buy Now |
DISTI #
MS3101A14S-5P
|
ECCO | 270 |
|
$22.3200 | Buy Now | |
|
Master Electronics | Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port |
25 In Stock 346 On Order |
|
$16.8600 / $22.3200 | Buy Now |