Part Details for MS3101A14S-7SX by Amphenol Industrial Operations
Overview of MS3101A14S-7SX by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A14S-7SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3101A14S-7SX-ND
|
DigiKey | AB 3C 3#16S SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$13.6400 / $22.7300 | Buy Now |
DISTI #
AMIMS3101A14S-7SX
|
Heilind Electronics | 5015 Solder In-Line Recp. SKT Contacts | Americas - 65 in Stock |
|
$13.6133 / $16.5629 | Buy Now |
DISTI #
AMIMS3101A14S-7SX
|
Interstate Connecting Components | 5015 Solder In-Line Recp. SKT Contacts | 195 |
|
$13.5760 / $16.5175 | Buy Now |