Part Details for MS3101A16S-3S by Amphenol Corporation
Overview of MS3101A16S-3S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A16S-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101A16S-3S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular PL 16S-3 ST Cable Mount - Bulk (Alt: MS3101A16S-3S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8347 | Buy Now |
DISTI #
MS3101A16S-3S
|
Avnet Americas | Connector MIL-5015 Type Cylindrical Circular PL 16S-3 ST Cable Mount (Alt: MS3101A16S-3S) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$19.8347 | Buy Now |
DISTI #
654-MS3101A16S-3S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$19.1800 / $21.0000 | Order Now |
Part Details for MS3101A16S-3S
MS3101A16S-3S CAD Models
MS3101A16S-3S Part Data Attributes
|
MS3101A16S-3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A16S-3S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |