Part Details for MS3101A18-12S by Amphenol Industrial Operations
Overview of MS3101A18-12S by Amphenol Industrial Operations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A18-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1930
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3101A18-12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$33.1700 / $35.9500 | Buy Now |
DISTI #
76J0293
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3101A18-12S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2000 / $30.6000 | Buy Now |
DISTI #
339-MS3101A18-12S-ND
|
DigiKey | CONN RCPT FMALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$23.0524 / $31.1300 | Buy Now |
DISTI #
70594425
|
RS | Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port | Amphenol Industrial MS3101A18-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$18.4100 / $23.9100 | Buy Now |
DISTI #
AMMMS3101A18-12S
|
Heilind Electronics | Solder Cable Rcpt, OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3101A18-12S
|
Heilind Electronics | 5015 Solder In-Line Recp. SKT Contacts | Americas - 0 in Stock |
|
$15.4356 / $18.7800 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$22.4900 / $32.0900 | Buy Now | |
DISTI #
AMIMS3101A18-12S
|
Interstate Connecting Components | 5015 Solder In-Line Recp. SKT Contacts | 0 |
|
$15.4376 / $18.7825 | Buy Now |
DISTI #
AMMMS3101A18-12S
|
Interstate Connecting Components | Solder Cable Rcpt, OD | 0 |
|
Buy Now | |
DISTI #
MS3101A18-12S
|
ECCO | 306 |
|
$32.0900 | Buy Now |