Part Details for MS3101A20-24P by Amphenol Industrial Operations
Overview of MS3101A20-24P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for MS3101A20-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J0366
|
Newark | Recept |Amphenol Industrial MS3101A20-24P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $26.5300 | Buy Now |
DISTI #
75X1972
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Cable Receptacl 04Ct Pin Olive Drab Cadmium Finish Rohs Compliant: No |Amphenol Industrial MS3101A20-24P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1900 / $72.4600 | Buy Now |
DISTI #
3937-MS3101A20-24P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-MS3101A20-24P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1124 | Buy Now |
DISTI #
70594497
|
RS | Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port | Amphenol Industrial MS3101A20-24P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4200 | RFQ |
DISTI #
AMIMS3101A20-24P
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 32 in Stock |
|
$22.3427 / $27.1836 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.1800 / $29.3600 | Buy Now | |
DISTI #
AMIMS3101A20-24P
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 96 |
|
$22.3427 / $27.1836 | Buy Now |