Part Details for MS3101A20-7P by Amphenol Industrial Operations
Overview of MS3101A20-7P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A20-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1982
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3101A20-7P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5400 / $44.0500 | Buy Now |
DISTI #
3634-MS3101A20-7P-ND
|
DigiKey | CONN RCPT MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$109.2700 | Buy Now |
DISTI #
339-MS3101A20-7P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1776 | Buy Now |
DISTI #
70594518
|
RS | Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port | Amphenol Industrial MS3101A20-7P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3300 / $42.7500 | RFQ |
DISTI #
AMIMS3101A20-7P
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 4 in Stock |
|
$19.9643 / $24.2900 | Buy Now |
|
Onlinecomponents.com |
50 On Order |
|
$38.5900 / $55.9800 | Buy Now | |
DISTI #
AMIMS3101A20-7P
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 14 |
|
$19.9643 / $24.2900 | Buy Now |
DISTI #
MS3101A20-7P
|
ECCO | 1 |
|
$55.9800 | Buy Now | |
|
Master Electronics |
50 On Order |
|
$38.5900 / $55.9800 | Buy Now |