Part Details for MS3101A22-14PW by Amphenol Industrial Operations
Overview of MS3101A22-14PW by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A22-14PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3312
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3101A22-14PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$40.0100 / $44.0400 | Buy Now |
DISTI #
3634-MS3101A22-14PW-ND
|
DigiKey | AB 19C 19#16 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$125.1100 | Buy Now |
DISTI #
AMIMS3101A22-14PW
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 22 in Stock |
|
$22.2165 / $24.4381 | Buy Now |
DISTI #
AMIMS3101A22-14PW
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 15 |
|
$20.1199 / $24.4792 | Buy Now |
DISTI #
MS3101A22-14PW
|
ECCO | 170 |
|
Buy Now |