Part Details for MS3101A22-34P by Amphenol Industrial Operations
Overview of MS3101A22-34P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for MS3101A22-34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2019
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Cable Receptacl 05Ct Pin Olive Drab Cadmium Finish Rohs Compliant: No |Amphenol Industrial MS3101A22-34P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$31.0900 / $39.5800 | Buy Now |
DISTI #
76J0433
|
Newark | Recept |Amphenol Industrial MS3101A22-34P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6100 / $28.3500 | Buy Now |
DISTI #
3937-MS3101A22-34P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-MS3101A22-34P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9128 | Buy Now |
DISTI #
70594566
|
RS | Circular MIL Spec Connector, Receptacle | Amphenol Industrial MS3101A22-34P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4300 | RFQ |
DISTI #
AMIMS3101A22-34P
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 5 in Stock |
|
$16.1119 / $19.6028 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.7100 / $31.3900 | Buy Now | |
DISTI #
AMIMS3101A22-34P
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 15 |
|
$16.1119 / $19.6028 | Buy Now |