Part Details for MS3101A28-12S by Amphenol Corporation
Overview of MS3101A28-12S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A28-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101A28-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS3101A28-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5250 / $97.3710 | Buy Now |
DISTI #
654-MS3101A28-12S
|
Mouser Electronics | Circular MIL Spec Connector 26P SZ 28 CABLE CONN PLUG SOCKET 5015 RoHS: Not Compliant | 2 |
|
$54.2200 / $81.7700 | Buy Now |
DISTI #
78901943
|
Verical | Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$111.6197 / $114.8551 | Buy Now |
DISTI #
MS3101A28-12S
|
TTI | Circular MIL Spec Connector 26P SZ 28 CABLE CONN PLUG SOCKET 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$39.9900 / $57.5700 | Buy Now |
DISTI #
MS3101A28-12S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: MS3101A28-12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5250 / $97.3710 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 45 |
|
$45.2700 / $48.7600 | Buy Now |
Part Details for MS3101A28-12S
MS3101A28-12S CAD Models
MS3101A28-12S Part Data Attributes:
|
MS3101A28-12S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A28-12S
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for MS3101A28-12S
This table gives cross-reference parts and alternative options found for MS3101A28-12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101A28-12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101A28-12S | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3101A28-12S vs MS3101A28-12S |