Part Details for MS3101A28-20P-RES by Amphenol Industrial Operations
Overview of MS3101A28-20P-RES by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101A28-20P-RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3101A28-20P-RES-ND
|
DigiKey | ER 14C 4#16 10#12 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$34.1300 / $56.8900 | Buy Now |
DISTI #
AMMMS3101A28-20P-RES
|
Heilind Electronics | 5015 Solder In-Line Recp. Pin Contacts | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMMS3101A28-20P-RES
|
Interstate Connecting Components | 5015 Solder In-Line Recp. Pin Contacts | 0 |
|
Buy Now |