There are no models available for this part yet.
Overview of MS3101E14S-2P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3101E14S-2P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC9962
|
Newark | Circular Conn, Rcpt, 14S-2, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3101 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3101E14S-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6800 / $45.3100 | Buy Now | |
DISTI #
IMS3101E14S-2P-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
616 In Stock |
|
$27.9500 / $46.5800 | Buy Now | |
DISTI #
MS3101E14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3101E14S-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6125 / $74.2220 | Buy Now | |
DISTI #
965-MS3101E14S2P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S PIN RECP RoHS: Not Compliant | 0 |
|
$45.6000 / $48.1600 | Order Now | |
DISTI #
ITTMS3101E14S-2P
|
Heilind Electronics | MS3101E14S-2P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port |
17 In Stock |
|
$39.4600 / $82.1800 | Buy Now | ||
DISTI #
MS3101E14S-2P
|
TTI | Circular MIL Spec Connector ER 4C 4#16S PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 196 In Stock |
|
$45.1900 | Buy Now | |
DISTI #
ITTMS3101E14S-2P
|
Interstate Connecting Components | MS3101E14S-2P | 0 |
|
Buy Now | ||
DISTI #
MS3101E14S-2P
|
PEI Genesis | ER 4C 4#16S PIN RECP | 0 |
|
Buy Now | ||
DISTI #
024229-0003
|
Avnet Abacus | (Alt: 024229-0003) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |