Part Details for MS3101F16S-1P by ITT Interconnect Solutions
Overview of MS3101F16S-1P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4900
|
Newark | Connector Circular Cable Plug 07Ct Pin |Itt Cannon MS3101F16S-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$64.9200 / $80.5500 | Buy Now |
DISTI #
1200-1157-ND
|
DigiKey | CONN RCPT MALE 7P SOLDER CUP Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
46 In Stock |
|
$59.3255 / $96.0800 | Buy Now |
DISTI #
MS3101F16S-1P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3101F16S-1P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2914 / $59.9963 | Buy Now |
DISTI #
965-MS3101F16S1P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S SKT RECP LINE RoHS: Not Compliant | 40 |
|
$52.0900 / $67.6900 | Buy Now |
DISTI #
ITTMS3101F16S-1P
|
Heilind Electronics | 5015 F SOLDER IN-LINE RECP PIN CONTACTS | Americas - 37 in Stock |
|
$50.1773 / $56.9176 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port |
15 In Stock 98 On Order |
|
$57.0000 / $75.8900 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 7 CONTACT(S), ALUMINIUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$83.8780 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 7 CONTACT(S), ALUMINIUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$43.4548 | Buy Now |
DISTI #
MS3101F16S-1P
|
TTI | Circular MIL Spec Connector ER 7C 7#16S SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 183 In Stock |
|
$37.5100 / $63.6700 | Buy Now |
DISTI #
ITTMS3101F16S-1P
|
Interstate Connecting Components | 5015 F SOLDER IN-LINE RECP PIN CONTACTS | 112 |
|
$50.1773 / $56.9176 | Buy Now |
Part Details for MS3101F16S-1P
MS3101F16S-1P CAD Models
MS3101F16S-1P Part Data Attributes
|
MS3101F16S-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F16S-1P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3101F16S-1P
This table gives cross-reference parts and alternative options found for MS3101F16S-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F16S-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3101E16S-1P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | ITT Interconnect Solutions | MS3101F16S-1P vs CA3101E16S-1P |