Part Details for MS3101F18-12P by Amphenol Corporation
Overview of MS3101F18-12P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for MS3101F18-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3101F18-12P
|
Mouser Electronics | Circular MIL Spec Connector 6P CABLE CONNECTING PLUG | 10 |
|
$98.0000 | Buy Now |
DISTI #
MS3101F18-12P
|
TTI | Circular MIL Spec Connector 6P CABLE CONNECTING PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.6600 / $69.0200 | Buy Now |
DISTI #
MS3101F18-12P
|
PEI Genesis | ER 6C 6#16 PIN RECP LINE | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 26 |
|
$27.2300 / $29.3200 | Buy Now |
Part Details for MS3101F18-12P
MS3101F18-12P CAD Models
MS3101F18-12P Part Data Attributes
|
MS3101F18-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101F18-12P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MS3101F18-12P
This table gives cross-reference parts and alternative options found for MS3101F18-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F18-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3101E18-12P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3101F18-12P vs CA3101E18-12P |