Part Details for MS3101F18-1S by ITT Interconnect Solutions
Overview of MS3101F18-1S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4908
|
Newark | Connector Circular Cable Plug 10Ct Socket |Itt Cannon MS3101F18-1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5100 / $70.8500 | Buy Now |
DISTI #
1200-1114-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
48 In Stock |
|
$77.8746 / $96.6300 | Buy Now |
DISTI #
MS3101F18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3101F18-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1750 / $104.1180 | Buy Now |
DISTI #
E/R MS3101F18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: E/R MS3101F18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3101F18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN MS3101F18-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2221 Factory Stock |
|
RFQ | |
DISTI #
965-MS3101F181S
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN RECP LINE RoHS: Not Compliant | 1 |
|
$63.9800 / $67.5600 | Buy Now |
DISTI #
ITTMS3101F18-1S
|
Heilind Electronics | MS3101F18-1S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port | 0 |
|
$68.9400 / $183.9900 | Buy Now |
DISTI #
MS3101F18-1S
|
TTI | Circular MIL Spec Connector ER 10C 10#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 275 In Stock |
|
$34.8600 / $45.0800 | Buy Now |
DISTI #
MS3101F18-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3101F18-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1750 / $104.1180 | Buy Now |
Part Details for MS3101F18-1S
MS3101F18-1S CAD Models
MS3101F18-1S Part Data Attributes
|
MS3101F18-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F18-1S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS3101F18-1S
This table gives cross-reference parts and alternative options found for MS3101F18-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F18-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3101E18-1S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | MS3101F18-1S vs CA3101E18-1S |