Part Details for MS3101F20-11P by ITT Interconnect Solutions
Overview of MS3101F20-11P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3101F20-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4921
|
Newark | Connector Circular Cable Plug 13Ct Pin |Itt Cannon MS3101F20-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2800 / $73.4000 | Buy Now |
DISTI #
MS3101F20-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 13 POS Solder ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: MS3101F20-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3101F20-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 13 POS Solder ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: E/R MS3101F20-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0536 / $63.7194 | Buy Now |
DISTI #
MS3101F20-11P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.2600 / $45.5100 | Buy Now |
Part Details for MS3101F20-11P
MS3101F20-11P CAD Models
MS3101F20-11P Part Data Attributes
|
MS3101F20-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F20-11P
ITT Interconnect Solutions
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |