Part Details for MS3101F20-27S by Amphenol Industrial Operations
Overview of MS3101F20-27S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3101F20-27S-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7216 / $161.4700 | Buy Now |
DISTI #
70039875
|
RS | CABLE CONNECTING RECEPTACLE, ENIVIRONMENTALLY RESISTANT W/ STRAIN RELIEF, 14-#16 | Amphenol Industrial MS3101F20-27S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$101.9200 / $113.0300 | RFQ |
DISTI #
AMIMS3101F20-27S
|
Heilind Electronics | 5015 F SOLDER IN-LINE RECP SKT CONTACTS | Americas - 0 in Stock |
|
$56.1766 / $71.1571 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port |
35 In Stock |
|
$166.4600 / $190.8900 | Buy Now |
DISTI #
AMIMS3101F20-27S
|
Interstate Connecting Components | 5015 F SOLDER IN-LINE RECP SKT CONTACTS | 0 |
|
$56.1766 / $71.1571 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port |
35 In Stock |
|
$166.4600 / $190.8900 | Buy Now |