Part Details for MS3101F22-20SW by ITT Interconnect Solutions
Overview of MS3101F22-20SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3101F22-20SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101F22-20SW-ND
|
DigiKey | CONN RCPT FMALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$80.7400 / $134.5600 | Buy Now |
DISTI #
MS3101F22-20SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3101F22-20SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101F22-20S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN MS3101F22-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
$78.0238 / $115.4751 | Buy Now |
DISTI #
695-MS3101F22-20SW
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 9#16 PIN RECP LINE | 0 |
|
$65.4900 / $87.3600 | Order Now |
DISTI #
MS3101F22-20SW
|
TTI | Circular MIL Spec Connector ER 9C 9#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.8200 / $50.4200 | Buy Now |
Part Details for MS3101F22-20SW
MS3101F22-20SW CAD Models
MS3101F22-20SW Part Data Attributes:
|
MS3101F22-20SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F22-20SW
ITT Interconnect Solutions
CONN RCPT 9POS INLINE W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |