Part Details for MS3101F24-11P by ITT Interconnect Solutions
Overview of MS3101F24-11P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3101F24-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4961
|
Newark | Connector Circular Cable Plug 09Ct Pin |Itt Cannon MS3101F24-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2200 / $117.9700 | Buy Now |
DISTI #
MS3101F24-11P-ND
|
DigiKey | CONN RCPT MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$152.0900 / $253.4800 | Buy Now |
DISTI #
E/R MS3101F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: E/R MS3101F24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8631 / $73.7974 | Buy Now |
DISTI #
MS3101F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3101F24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3101F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN MS3101F24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 61 Factory Stock |
|
$123.4287 / $235.8158 | Buy Now |
DISTI #
MS3101F24-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: MS3101F24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101F24-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#12 3#8 SKT RECP LINE | 0 |
|
$163.4900 / $183.0100 | Order Now |
DISTI #
39588831
|
Verical | Conn Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 52 |
|
$118.5685 / $137.3888 | Buy Now |
DISTI #
MS3101F24-11P
|
TTI | Circular MIL Spec Connector ER 9C 6#12 3#8 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.9900 / $53.8400 | Buy Now |
Part Details for MS3101F24-11P
MS3101F24-11P CAD Models
MS3101F24-11P Part Data Attributes
|
MS3101F24-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F24-11P
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |