There are no models available for this part yet.
Overview of MS3101F24-20P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for MS3101F24-20P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ4967
|
Newark | Connector Circular Cable Plug 11Ct Pin |Itt Cannon MS3101F24-20P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$48.4500 | Buy Now | |
DISTI #
CAN MS3101F24-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN MS3101F24-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 71 Factory Stock |
|
$75.9000 / $145.0104 | Buy Now | |
DISTI #
MS3101F24-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: MS3101F24-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.1463 | Buy Now | |
DISTI #
MS3101F24-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: MS3101F24-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
E/R MS3101F24-20P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: E/R MS3101F24-20P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2976 / $65.5605 | Buy Now | |
DISTI #
695-MS3101F24-20P
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 9#16 2#12 SKT RECP LINE | 0 |
|
$100.2100 / $117.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
63 On Order |
|
$0 | Buy Now | ||
DISTI #
37199231
|
Verical | Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$72.9105 / $84.4837 | Buy Now | |
DISTI #
MS3101F24-20P
|
TTI | Circular MIL Spec Connector ER 11C 9#16 2#12 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.5300 / $103.1700 | Buy Now | |
DISTI #
MS3101F24-20P
|
PEI Genesis | ER 11C 9#16 2#12 SKT RECP LINE Min Qty: 1 | 15 |
|
$72.6300 / $83.8000 | Buy Now |
CAD Models for MS3101F24-20P by ITT Interconnect Solutions
Part Data Attributes for MS3101F24-20P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
Alternate Parts for MS3101F24-20P
This table gives cross-reference parts and alternative options found for MS3101F24-20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3101F24-20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3101E24-20P | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3101F24-20P vs CA3101E24-20P |