Part Details for MS3101F28-11SW by ITT Interconnect Solutions
Overview of MS3101F28-11SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MS3101F28-11SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101F28-11SW-ND
|
DigiKey | CONN RCPT FMALE 22P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$107.8600 / $179.7600 | Buy Now |
DISTI #
MS3101F28-11SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3101F28-11SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101F28-11SW
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP | 0 |
|
$140.3700 / $158.3200 | Order Now |
DISTI #
MS3101F28-11SW
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$56.8000 / $68.7000 | Buy Now |
DISTI #
MS3101F28-11SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3101F28-11SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3101F28-11SW
MS3101F28-11SW CAD Models
MS3101F28-11SW Part Data Attributes:
|
MS3101F28-11SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F28-11SW
ITT Interconnect Solutions
CONN RCPT 22POS INLINE W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |