There are no models available for this part yet.
Overview of MS3101F28-11SY by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Price & Stock for MS3101F28-11SY by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3101F28-11SY
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3101F28-11SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-MS3101F28-11SY
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP LIN | 0 |
|
$123.3500 / $126.6600 | Order Now | |
DISTI #
MS3101F28-11SY
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT RECP LIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$96.4700 / $136.0000 | Buy Now | |
DISTI #
MS3101F28-11SY
|
PEI Genesis | ER 22C 18#16 4#12 SKT RECP LIN Min Qty: 1 | 30 |
|
$102.0900 / $133.5100 | Buy Now |
CAD Models for MS3101F28-11SY by ITT Interconnect Solutions
Part Data Attributes for MS3101F28-11SY by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|