Part Details for MS3101F28-16PW by ITT Interconnect Solutions
Overview of MS3101F28-16PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54616PWPR | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 | |
TMP816PWR | Texas Instruments | Variable-Speed Single-Phase Full-Wave Fan-Motor Pre-Driver with Soft-Start 20-TSSOP -40 to 85 | |
TPS54616PWPG4 | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 |
Price & Stock for MS3101F28-16PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101F28-16PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Cable Mount 20 Terminal 1 Port - Bulk (Alt: MS3101F28-16PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101F28-16PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Cable Mount 20 Terminal 1 Port - Bulk (Alt: MS3101F28-16PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3101F28-16PW
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.9700 | Buy Now |
Part Details for MS3101F28-16PW
MS3101F28-16PW CAD Models
MS3101F28-16PW Part Data Attributes
|
MS3101F28-16PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101F28-16PW
ITT Interconnect Solutions
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |