Part Details for MS3101F8S-1P by Amphenol Industrial Operations
Overview of MS3101F8S-1P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101F8S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8807
|
Newark | Recept |Amphenol Industrial MS3101F8S-1P Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.7100 / $241.3800 | Buy Now |
DISTI #
339-MS3101F8S-1P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 28 Weeks Container: Bag |
10 In Stock |
|
$213.5124 / $239.0100 | Buy Now |
DISTI #
73299292
|
RS | Connector, RECEPT | Amphenol Industrial MS3101F8S-1P RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$394.4100 | RFQ |
DISTI #
AMIMS3101F8S-1P
|
Heilind Electronics | Threaded Cable Receptacle, OD | Americas - 0 in Stock |
|
$84.5864 / $107.1427 | Buy Now |
DISTI #
AMIMS3101F8S-1P
|
Interstate Connecting Components | Threaded Cable Receptacle, OD | 0 |
|
$84.5864 / $107.1427 | Buy Now |