Part Details for MS3101R14-3P by Amphenol Industrial Operations
Overview of MS3101R14-3P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101R14-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15K7924
|
Newark | Recept |Amphenol Industrial MS3101R14-3P RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4000 / $93.8100 | Buy Now |
DISTI #
3937-MS3101R14-3P-339-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$219.6900 | Buy Now |
DISTI #
339-MS3101R14-3P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.5600 | Buy Now |
DISTI #
73301347
|
RS | Connector, RECEPT | Amphenol Industrial MS3101R14-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$126.6900 / $134.7800 | RFQ |
DISTI #
AMIMS3101R14-3P
|
Heilind Electronics | 5015 R SOLDER IN-LINE RECP PIN CONTACTS | Americas - 0 in Stock |
|
$58.9004 / $74.6072 | Buy Now |
DISTI #
AMIMS3101R14-3P
|
Interstate Connecting Components | 5015 R SOLDER IN-LINE RECP PIN CONTACTS | 0 |
|
$64.7754 / $82.0489 | Buy Now |