Part Details for MS3101R20-15S by ITT Interconnect Solutions
Overview of MS3101R20-15S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3101R20-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3101R20-15S-ND
|
DigiKey | CONN RCPT FMALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$39.7400 / $66.2400 | Buy Now |
DISTI #
CAN MS3101R20-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3101R20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 122 Factory Stock |
|
$47.3150 / $92.9440 | Buy Now |
DISTI #
MS3101R20-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3101R20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3101R20-15S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 PIN RECP LINE | 0 |
|
$46.1600 / $53.4800 | Order Now |
DISTI #
37199126
|
Verical | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 95 |
|
$46.7321 / $54.1496 | Buy Now |
DISTI #
MS3101R20-15S
|
TTI | Circular MIL Spec Connector ER 7C 7#12 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$33.5500 / $43.6600 | Buy Now |