Part Details for MS3102A14S-2PX by Amphenol Industrial Operations
Overview of MS3102A14S-2PX by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A14S-2PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3102A14S-2PX-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$11.9273 / $18.8000 | Buy Now |
DISTI #
AMIMS3102A14S-2PX
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 215 in Stock |
|
$5.3888 / $6.5564 | Buy Now |
DISTI #
AMIMS3102A14S-2PX
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 646 |
|
$5.3888 / $6.5564 | Buy Now |