There are no models available for this part yet.
Overview of MS3102A14S-9P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3102A14S-9P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01H8766
|
Newark | Circular Connector, Receptacle, Size 14S, 2 Position, Box, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial MS3102A14S-9P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$10.6300 / $13.8500 | Buy Now | |
DISTI #
339-MS3102A14S-9P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
45 In Stock |
|
$11.5594 / $16.1800 | Buy Now | |
DISTI #
70009996
|
RS | Connector box receptacle class a size 14s 2 #16 solder pin contact olive drab | Amphenol Industrial MS3102A14S-9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$9.5800 / $12.4400 | Buy Now | |
DISTI #
AMIMS3102A14S-9P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. Pin Contacts | Americas - 72 in Stock |
|
$4.8187 / $5.8628 | Buy Now | |
Onlinecomponents.com |
234 On Order |
|
$10.0200 / $13.1600 | Buy Now | |||
DISTI #
AMIMS3102A14S-9P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. Pin Contacts | 216 |
|
$4.8187 / $5.8628 | Buy Now | |
DISTI #
MS3102A14S-9P
|
ECCO | 36 |
|
$13.1600 | Buy Now | ||
Master Electronics |
234 On Order |
|
$10.0200 / $13.1600 | Buy Now |