Part Details for MS3102A16-13S by Amphenol Industrial Operations
Overview of MS3102A16-13S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A16-13S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2819
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Box Mount Receptacle 02Ct Soc Olive Drab Cadmium Finish Rohs Compliant: No |Amphenol Industrial MS3102A16-13S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 747 |
|
$36.3400 / $53.6300 | Buy Now |
DISTI #
3634-MS3102A16-13S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$49.8500 | Buy Now |
DISTI #
3937-MS3102A16-13S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$116.5092 / $125.4700 | Buy Now |
DISTI #
339-MS3102A16-13S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0368 | Buy Now |
DISTI #
70595107
|
RS | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port | Amphenol Industrial MS3102A16-13S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$139.9800 | RFQ |
|
Onlinecomponents.com |
28 On Order |
|
$71.1800 / $134.9000 | Buy Now | |
DISTI #
MS3102A16-13S
|
ECCO | 747 |
|
$134.9000 | Buy Now | |
|
Master Electronics |
28 On Order |
|
$71.1800 / $134.9000 | Buy Now |