Part Details for MS3102A18-10P by Amphenol Corporation
Overview of MS3102A18-10P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A18-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3102A18-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: APH MS3102A18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 724 Factory Stock |
|
RFQ | |
DISTI #
MS3102A18-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102A18-10P) RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102A18-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102A18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 MS3102A18-10P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: 097 MS3102A18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 Factory Stock |
|
$24.5205 / $30.4054 | Buy Now |
DISTI #
09J9063
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: 09J9063) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$16.4700 / $23.3200 | Buy Now |
DISTI #
654-MS3102A18-10P
|
Mouser Electronics | Circular MIL Spec Connector 18-10 PIN RoHS: Not Compliant | 84 |
|
$10.9800 / $16.8400 | Buy Now |
|
Quest Components | 37 |
|
$15.6016 / $18.9749 | Buy Now | |
|
Quest Components | 1 |
|
$21.1500 | Buy Now | |
|
Quest Components | 78 |
|
$21.9300 / $25.8000 | Buy Now | |
|
Quest Components | 98 |
|
$14.7583 / $18.9749 | Buy Now |
Part Details for MS3102A18-10P
MS3102A18-10P CAD Models
MS3102A18-10P Part Data Attributes
|
MS3102A18-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A18-10P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |