Part Details for MS3102A18-10PY by Amphenol Corporation
Overview of MS3102A18-10PY by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102A18-10PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3102A18-10P
|
Avnet Americas | ER 4C 412 PIN RECP BOX - Bulk (Alt: APH MS3102A18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 724 Factory Stock |
|
RFQ | |
DISTI #
654-MS3102A18-10PY
|
Mouser Electronics | Circular MIL Spec Connector 4P Box Mount FM Solder RCPT 5015 | 0 |
|
$15.3900 / $16.9100 | Order Now |
DISTI #
APH MS3102A18-10P
|
Avnet Americas | ER 4C 412 PIN RECP BOX - Bulk (Alt: APH MS3102A18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 724 Factory Stock |
|
RFQ | |
DISTI #
APH MS3102A18-10P
|
Avnet Americas | ER 4C 412 PIN RECP BOX - Bulk (Alt: APH MS3102A18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 724 Factory Stock |
|
RFQ |
Part Details for MS3102A18-10PY
MS3102A18-10PY CAD Models
MS3102A18-10PY Part Data Attributes
|
MS3102A18-10PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102A18-10PY
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |